
HCM1A1305V3-R33-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-R33-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-R33-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-R33-R |
Description | FIXED IND 330NH 46A 0.69 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 46 A 0.69mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.3.05900 | kr.30.59 |
| 25 | kr.2.82880 | kr.70.72 |
| 50 | kr.2.66580 | kr.133.29 |
| 100 | kr.2.51350 | kr.251.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.44128 | kr.610.32 |
| 500 | kr.2.30188 | kr.1,150.94 |
| 750 | kr.2.22405 | kr.1,668.04 |
| 1.250 | kr.2.12974 | kr.2,662.18 |
| 1.750 | kr.2.06989 | kr.3,622.31 |
| 2.500 | kr.2.00829 | kr.5,020.73 |
| 6.250 | kr.1.85856 | kr.11,616.00 |
| 12.500 | kr.1.75293 | kr.21,911.62 |
| 25.000 | kr.1.65348 | kr.41,337.00 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

