
HCM1A1305V2-R47-R | |
---|---|
DigiKey Part Number | 283-HCM1A1305V2-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V2-R47-RCT-ND - Cut Tape (CT) 283-HCM1A1305V2-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V2-R47-R |
Description | FIXED IND 470NH 44A 0.85MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 44 A 0.85mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.01000 | kr.11.01 |
10 | kr.9.06200 | kr.90.62 |
25 | kr.8.38400 | kr.209.60 |
50 | kr.7.90400 | kr.395.20 |
100 | kr.7.45150 | kr.745.15 |
Unit Price without VAT: | kr.11.01000 |
---|---|
Unit Price with VAT: | kr.13.76250 |