HCM1A1305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305-R47-R

DigiKey Part Number
283-HCM1A1305-R47-RTR-ND - Tape & Reel (TR)
283-HCM1A1305-R47-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A1305-R47-R
Description
FIXED IND 470NH 33A 0.92MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 33 A 0.92mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
36A
Shielding
Shielded
DC Resistance (DCR)
0.92mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.79244kr.4,698.11
Manufacturers Standard Package
Unit Price without VAT:kr.18.79244
Unit Price with VAT:kr.23.49055