


HCM1A1305-100-R | |
|---|---|
DigiKey Part Number | 283-4765-2-ND - Tape & Reel (TR) 283-4765-1-ND - Cut Tape (CT) 283-4765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-100-R |
Description | FIXED IND 10UH 6.8A 21.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6.8 A 21.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.25000 | kr.28.25 |
| 10 | kr.23.22000 | kr.232.20 |
| 25 | kr.21.48280 | kr.537.07 |
| 50 | kr.20.25560 | kr.1,012.78 |
| 100 | kr.19.14580 | kr.1,914.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.55756 | kr.4,639.39 |
| 500 | kr.17.50148 | kr.8,750.74 |
| 750 | kr.16.91249 | kr.12,684.37 |
| 1.250 | kr.16.19962 | kr.20,249.52 |
| 1.750 | kr.15.74698 | kr.27,557.22 |
| 2.500 | kr.15.64200 | kr.39,105.00 |
| Unit Price without VAT: | kr.28.25000 |
|---|---|
| Unit Price with VAT: | kr.35.31250 |

