HCM1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1105V2-1R0-R

DigiKey Part Number
283-HCM1A1105V2-1R0-RTR-ND - Tape & Reel (TR)
283-HCM1A1105V2-1R0-RCT-ND - Cut Tape (CT)
283-HCM1A1105V2-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1105V2-1R0-R
Description
FIXED IND 1UH 20A 2.4 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 20 A 2.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.86000kr.9.86
10kr.8.09000kr.80.90
25kr.7.48560kr.187.14
50kr.7.05660kr.352.83
100kr.6.65280kr.665.28
250kr.6.15528kr.1,538.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.09434kr.3,047.17
1.000kr.5.74707kr.5,747.07
1.500kr.5.55332kr.8,329.98
2.500kr.5.31881kr.13,297.02
3.500kr.5.16994kr.18,094.79
5.000kr.5.01679kr.25,083.95
12.500kr.4.84000kr.60,500.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.86000
Unit Price with VAT:kr.12.32500