
HCM1A1104V3-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-330-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-330-R |
Description | FIXED IND 33UH 3.3A 102 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.3 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 102mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.71800 | kr.17.18 |
| 25 | kr.1.59000 | kr.39.75 |
| 50 | kr.1.49880 | kr.74.94 |
| 100 | kr.1.41260 | kr.141.26 |
| 250 | kr.1.30680 | kr.326.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.23212 | kr.616.06 |
| 1.000 | kr.1.16168 | kr.1,161.68 |
| 1.500 | kr.1.12239 | kr.1,683.59 |
| 2.500 | kr.1.07478 | kr.2,686.95 |
| 3.500 | kr.1.04458 | kr.3,656.03 |
| 5.000 | kr.1.01349 | kr.5,067.45 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

