1 µH Shielded Inductor 19 A 3.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V2-1R0-R

DigiKey Part Number
283-HCM1A1104V2-1R0-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V2-1R0-RCT-ND - Cut Tape (CT)
283-HCM1A1104V2-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V2-1R0-R
Description
FIXED IND 1UH 19A 3.1 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 19 A 3.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.1mOhm Max
Series
Frequency - Self Resonant
38MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current - Saturation (Isat)
25A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1104V3-1R0-REaton - Electronics Division68283-HCM1A1104V3-1R0-RCT-NDkr.2.35000MFR Recommended
In-Stock: 6
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes