
HCM1A0805V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0805V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V3-3R3-R |
Description | FIXED IND 3.3UH 8.5A 10 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 7.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.41700 | kr.34.17 |
| 25 | kr.3.15720 | kr.78.93 |
| 50 | kr.2.97720 | kr.148.86 |
| 100 | kr.2.80740 | kr.280.74 |
| 250 | kr.2.59712 | kr.649.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.77394 | kr.1,886.97 |
| 1.000 | kr.3.55871 | kr.3,558.71 |
| 1.500 | kr.3.43861 | kr.5,157.91 |
| 2.500 | kr.3.29317 | kr.8,232.92 |
| 3.500 | kr.3.20087 | kr.11,203.05 |
| 5.000 | kr.3.10589 | kr.15,529.45 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

