New at DigiKey
22 µH Shielded Molded Inductor 3.1 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0805V3-220-R

DigiKey Part Number
283-HCM1A0805V3-220-RTR-ND - Tape & Reel (TR)
283-HCM1A0805V3-220-RCT-ND - Cut Tape (CT)
283-HCM1A0805V3-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0805V3-220-R
Description
FIXED IND 22UH 3.1A 70 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3.1 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Frequency - Self Resonant
7.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.5.07800kr.50.78
25kr.4.69680kr.117.42
50kr.4.42780kr.221.39
100kr.4.17430kr.417.43
250kr.3.86184kr.965.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.77394kr.1,886.97
1.000kr.3.55871kr.3,558.71
1.500kr.3.43861kr.5,157.91
2.500kr.3.29317kr.8,232.92
3.500kr.3.20087kr.11,203.05
5.000kr.3.10589kr.15,529.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750