
HCM1A0805V2-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V2-220-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V2-220-RCT-ND - Cut Tape (CT) 283-HCM1A0805V2-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V2-220-R |
Description | FIXED IND 22UH 3.5A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.5 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0805V3-220-R | Eaton - Electronics Division | 160 | 283-HCM1A0805V3-220-RCT-ND | kr.0.82000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.94900 | kr.69.49 |
| 25 | kr.6.42880 | kr.160.72 |
| 50 | kr.6.05980 | kr.302.99 |
| 100 | kr.5.71360 | kr.571.36 |
| 250 | kr.5.28628 | kr.1,321.57 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

