HCM1A0805V2-150-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0805V2-150-R

DigiKey Part Number
283-HCM1A0805V2-150-RTR-ND - Tape & Reel (TR)
283-HCM1A0805V2-150-RCT-ND - Cut Tape (CT)
283-HCM1A0805V2-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0805V2-150-R
Description
IND MP 15UH 4.6A 2 PADS SMT
Customer Reference
Detailed Description
15 µH Shielded Inductor 4 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.03156kr.2,515.78
Manufacturers Standard Package
Unit Price without VAT:kr.5.03156
Unit Price with VAT:kr.6.28945