4.7 µH Shielded Inductor 5.7 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 5.7 A 20mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0805-4R7-R

DigiKey Part Number
283-4754-2-ND - Tape & Reel (TR)
283-4754-1-ND - Cut Tape (CT)
283-4754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0805-4R7-R
Description
FIXED IND 4.7UH 5.7A 20 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 5.7 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.315" W (8.10mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.20000kr.12.20
10kr.10.00500kr.100.05
25kr.9.25520kr.231.38
50kr.8.72540kr.436.27
100kr.8.22670kr.822.67
250kr.7.61156kr.1,902.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.89716kr.4,448.58
1.000kr.8.39056kr.8,390.56
1.500kr.8.10814kr.12,162.21
2.500kr.7.76612kr.19,415.30
3.500kr.7.54908kr.26,421.78
5.000kr.7.37860kr.36,893.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.20000
Unit Price with VAT:kr.15.25000