
HCM1A0703V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-3R3-R |
Description | FIXED IND 3.3UH 5A 28.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 28.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.35800 | kr.23.58 |
| 25 | kr.2.17840 | kr.54.46 |
| 50 | kr.2.05420 | kr.102.71 |
| 100 | kr.1.93690 | kr.193.69 |
| 250 | kr.1.79192 | kr.447.98 |
| 500 | kr.1.68962 | kr.844.81 |
| 1.000 | kr.1.59305 | kr.1,593.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.13627 | kr.6,272.54 |
| 4.000 | kr.2.95779 | kr.11,831.16 |
| 6.000 | kr.2.85825 | kr.17,149.50 |
| 10.000 | kr.2.73775 | kr.27,377.50 |
| 14.000 | kr.2.66126 | kr.37,257.64 |
| 20.000 | kr.2.63903 | kr.52,780.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

