
HCM1A0703V2-R10-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-R10-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-R10-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-R10-R |
Description | FIXED IND 100NH 29A 0.8 MOHM SMD |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 29 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 350MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.6.38500 | kr.63.85 |
| 25 | kr.5.90520 | kr.147.63 |
| 50 | kr.5.56580 | kr.278.29 |
| 100 | kr.5.24820 | kr.524.82 |
| 250 | kr.4.85516 | kr.1,213.79 |
| 500 | kr.4.57804 | kr.2,289.02 |
| 1.000 | kr.4.31697 | kr.4,316.97 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |

