100 nH Shielded Inductor 29 A 0.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V2-R10-R

DigiKey Part Number
283-HCM1A0703V2-R10-RTR-ND - Tape & Reel (TR)
283-HCM1A0703V2-R10-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A0703V2-R10-R
Description
FIXED IND 100NH 29A 0.8 MOHM SMD
Customer Reference
Detailed Description
100 nH Shielded Inductor 29 A 0.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
54A
Shielding
Shielded
DC Resistance (DCR)
0.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
350MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.6.29600kr.62.96
25kr.5.82280kr.145.57
50kr.5.48800kr.274.40
100kr.5.17470kr.517.47
250kr.4.78720kr.1,196.80
500kr.4.51396kr.2,256.98
1.000kr.4.25655kr.4,256.55
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750