


HCM1A0703V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-4R7-R |
Description | FIXED IND 4.7UH 4A 46.5 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4 A 46.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.03600 | kr.60.36 |
| 25 | kr.5.58160 | kr.139.54 |
| 50 | kr.5.26220 | kr.263.11 |
| 100 | kr.4.96170 | kr.496.17 |
| 250 | kr.4.59016 | kr.1,147.54 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

