HCM1A0703V2-3R3-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 1.900
Unit Price: kr.2.85000
Datasheet
3.3 µH Shielded Inductor 5 A 28.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V2-3R3-R

DigiKey Part Number
283-HCM1A0703V2-3R3-RTR-ND - Tape & Reel (TR)
283-HCM1A0703V2-3R3-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A0703V2-3R3-R
Description
FIXED IND 3.3UH 5A 28.5 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 5 A 28.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
28.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC