


HCM1A0703V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-100-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-100-R |
Description | FIXED IND 10UH 3.3A 75 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.3 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.77600 | kr.57.76 |
| 25 | kr.5.34080 | kr.133.52 |
| 50 | kr.5.03520 | kr.251.76 |
| 100 | kr.4.74740 | kr.474.74 |
| 250 | kr.4.39184 | kr.1,097.96 |
| 500 | kr.4.14116 | kr.2,070.58 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

