


HCM1A0503V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-1R0-R |
Description | FIXED IND 1UH 2.8A 11.4 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.8 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.4.65500 | kr.46.55 |
| 25 | kr.4.30560 | kr.107.64 |
| 50 | kr.4.06000 | kr.203.00 |
| 100 | kr.3.82710 | kr.382.71 |
| 250 | kr.3.54060 | kr.885.15 |
| 500 | kr.3.33832 | kr.1,669.16 |
| 1.000 | kr.3.14787 | kr.3,147.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.96844 | kr.5,936.88 |
| 4.000 | kr.2.79946 | kr.11,197.84 |
| 6.000 | kr.2.70523 | kr.16,231.38 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

