120 nH Shielded Drum Core, Wirewound Inductor 30 A 0.61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1103-R12-R

DigiKey Part Number
283-HCM1103-R12-RTR-ND - Tape & Reel (TR)
283-HCM1103-R12-RCT-ND - Cut Tape (CT)
283-HCM1103-R12-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1103-R12-R
Description
FIXED IND 120NH 30A 0.61 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 nH Shielded Drum Core, Wirewound Inductor 30 A 0.61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
75A
Shielding
Shielded
DC Resistance (DCR)
0.61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.9.22500kr.92.25
100kr.7.58580kr.758.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.08369kr.8,083.69
2.000kr.7.62417kr.15,248.34
3.000kr.7.36793kr.22,103.79
5.000kr.7.07703kr.35,385.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500