
HCM1103-220-R | |
|---|---|
DigiKey Part Number | 283-4135-2-ND - Tape & Reel (TR) 283-4135-1-ND - Cut Tape (CT) 283-4135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-220-R |
Description | FIXED IND 22UH 3A 99 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3 A 99mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 99mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.9.88300 | kr.98.83 |
| 100 | kr.8.12940 | kr.812.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.02272 | kr.7,022.72 |
| 2.000 | kr.6.62332 | kr.13,246.64 |
| 3.000 | kr.6.40061 | kr.19,201.83 |
| 5.000 | kr.6.13095 | kr.30,654.75 |
| 7.000 | kr.6.04388 | kr.42,307.16 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

