
HCM0703V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM0703V2-1R5-RTR-ND - Tape & Reel (TR) 283-HCM0703V2-1R5-RCT-ND - Cut Tape (CT) 283-HCM0703V2-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703V2-1R5-R |
Description | FIXED IND 1.5UH 8.5A 11.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 8.5 A 11.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.24100 | kr.12.41 |
| 100 | kr.1.02040 | kr.102.04 |
| 1.000 | kr.0.83924 | kr.839.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82375 | kr.1,647.50 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

