
HCM0703-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM0703-1R5-RTR-ND - Tape & Reel (TR) 283-HCM0703-1R5-RCT-ND - Cut Tape (CT) 283-HCM0703-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703-1R5-R |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.152NLT | Pulse Electronics | 206 | 553-3403-1-ND | kr.5.71000 | Direct |
| CSAB0730-1R5M | CODACA | 418 | 4044-CSAB0730-1R5MCT-ND | kr.6.21000 | Similar |
| IHLP2525CZER1R5M01 | Vishay Dale | 41 | 541-1007-1-ND | kr.6.53000 | Similar |
| PG0426.152NL | Pulse Electronics | 1.390 | 553-3098-ND | kr.9.15764 | Similar |
| SRP7028A-1R5M | Bourns Inc. | 6.350 | SRP7028A-1R5MCT-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.32100 | kr.63.21 |
| 100 | kr.5.19560 | kr.519.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.35735 | kr.6,536.03 |
| 3.000 | kr.4.10942 | kr.12,328.26 |
| 4.500 | kr.3.97118 | kr.17,870.31 |
| 7.500 | kr.3.80381 | kr.28,528.58 |
| 10.500 | kr.3.70098 | kr.38,860.29 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

