1.5 µH Unshielded Molded Inductor 8.5 A 11.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0703V2-1R5-R

DigiKey Part Number
283-HCM0703V2-1R5-RTR-ND - Tape & Reel (TR)
283-HCM0703V2-1R5-RCT-ND - Cut Tape (CT)
283-HCM0703V2-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0703V2-1R5-R
Description
FIXED IND 1.5UH 8.5A 11.5 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Molded Inductor 8.5 A 11.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
11.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.24100kr.12.41
100kr.1.02040kr.102.04
1.000kr.0.83924kr.839.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82375kr.1,647.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000