33 µH Unshielded Drum Core, Wirewound Inductor 4.42 A 48.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC9-330-R

DigiKey Part Number
513-1351-2-ND - Tape & Reel (TR)
513-1351-1-ND - Cut Tape (CT)
513-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC9-330-R
Description
FIXED IND 33UH 4.42A 48.8 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 4.42 A 48.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC9-330-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
48.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.555" L x 0.516" W (14.10mm x 13.10mm)
Tolerance
±15%
Height - Seated (Max)
0.295" (7.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.23000kr.25.23
10kr.20.77000kr.207.70
100kr.17.08060kr.1,708.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.15.18331kr.6,832.49
900kr.14.32002kr.12,888.02
1.350kr.13.83858kr.18,682.08
2.250kr.13.25584kr.29,825.64
3.150kr.13.22262kr.41,651.25
Manufacturers Standard Package
Unit Price without VAT:kr.25.23000
Unit Price with VAT:kr.31.53750