
HC2LP-1R0-R | |
|---|---|
DigiKey Part Number | 513-1555-2-ND - Tape & Reel (TR) 513-1555-1-ND - Cut Tape (CT) 513-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC2LP-1R0-R |
Description | FIXED IND 1UH 33A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 33 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC2LP-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.756" L x 0.756" W (19.20mm x 19.20mm) | |
Height - Seated (Max) | 0.440" (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.00000 | kr.38.00 |
| 10 | kr.31.24300 | kr.312.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.27.61138 | kr.3,589.48 |
| 260 | kr.26.03927 | kr.6,770.21 |
| 390 | kr.25.16241 | kr.9,813.34 |
| 650 | kr.24.10112 | kr.15,665.73 |
| 910 | kr.23.42732 | kr.21,318.86 |
| 1.300 | kr.22.82650 | kr.29,674.45 |
| Unit Price without VAT: | kr.38.00000 |
|---|---|
| Unit Price with VAT: | kr.47.50000 |

