
HC1-100-R | |
|---|---|
DigiKey Part Number | 513-1153-2-ND - Tape & Reel (TR) 513-1153-1-ND - Cut Tape (CT) 513-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC1-100-R |
Description | FIXED IND 10UH 12.79A 5.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 12.79 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.59000 | kr.25.59 |
| 10 | kr.21.03300 | kr.210.33 |
| 100 | kr.17.29800 | kr.1,729.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.80700 | kr.4,201.75 |
| 500 | kr.15.85020 | kr.7,925.10 |
| 750 | kr.15.31660 | kr.11,487.45 |
| 1.250 | kr.14.67074 | kr.18,338.42 |
| 1.750 | kr.14.26060 | kr.24,956.05 |
| 2.500 | kr.13.98525 | kr.34,963.12 |
| Unit Price without VAT: | kr.25.59000 |
|---|---|
| Unit Price with VAT: | kr.31.98750 |

