GMD-600-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 918
Unit Price: kr.1.17000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.14300
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.96200
Datasheet
600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMD Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMD-600-R

DigiKey Part Number
283-GMD-600-R-ND
Manufacturer
Manufacturer Product Number
GMD-600-R
Description
FUSE GLASS 600MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
3.1
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.948 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.36.49600kr.182.48
Manufacturers Standard Package
Unit Price without VAT:kr.36.49600
Unit Price with VAT:kr.45.62000