8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMC Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMC-8-R

DigiKey Part Number
283-GMC-8-R-ND
Manufacturer
Manufacturer Product Number
GMC-8-R
Description
FUSE GLASS 8A 125VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
200.0
Approval Agency
MITI, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.20.80800kr.104.04
10kr.19.20000kr.192.00
15kr.18.31667kr.274.75
25kr.17.26080kr.431.52
35kr.16.60029kr.581.01
50kr.15.92580kr.796.29
125kr.14.31160kr.1,788.95
250kr.13.19564kr.3,298.91
500kr.12.16144kr.6,080.72
Manufacturers Standard Package
Unit Price without VAT:kr.20.80800
Unit Price with VAT:kr.26.01000