



GMC-3.5-R | |
|---|---|
DigiKey Part Number | 283-GMC-3.5-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-3.5-R |
Description | FUSE GLASS 3.5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 25.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.19.67600 | kr.98.38 |
| 10 | kr.18.15200 | kr.181.52 |
| 15 | kr.17.31800 | kr.259.77 |
| 25 | kr.16.31920 | kr.407.98 |
| 35 | kr.15.69457 | kr.549.31 |
| 50 | kr.15.05640 | kr.752.82 |
| Unit Price without VAT: | kr.19.67600 |
|---|---|
| Unit Price with VAT: | kr.24.59500 |

