



GMC-100-R | |
|---|---|
DigiKey Part Number | 283-GMC-100-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0094 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 4.775 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.50.63000 | kr.253.15 |
| 10 | kr.46.72000 | kr.467.20 |
| 15 | kr.44.57267 | kr.668.59 |
| 25 | kr.42.00080 | kr.1,050.02 |
| 35 | kr.40.38600 | kr.1,413.51 |
| 50 | kr.38.74080 | kr.1,937.04 |
| 125 | kr.34.79864 | kr.4,349.83 |
| 250 | kr.32.06976 | kr.8,017.44 |
| 500 | kr.29.53942 | kr.14,769.71 |
| Unit Price without VAT: | kr.50.63000 |
|---|---|
| Unit Price with VAT: | kr.63.28750 |



