


GMA-300-R | |
|---|---|
DigiKey Part Number | 283-GMA-300-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-300-R |
Description | FUSE GLASS 300MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.019 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.906 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.13.96400 | kr.69.82 |
| 10 | kr.12.89000 | kr.128.90 |
| 15 | kr.12.29667 | kr.184.45 |
| 25 | kr.11.58920 | kr.289.73 |
| 35 | kr.11.14514 | kr.390.08 |
| 50 | kr.10.69320 | kr.534.66 |
| 125 | kr.9.61128 | kr.1,201.41 |
| 250 | kr.8.86348 | kr.2,215.87 |
| 500 | kr.8.17050 | kr.4,085.25 |
| Unit Price without VAT: | kr.13.96400 |
|---|---|
| Unit Price with VAT: | kr.17.45500 |


