


GDC-32MA | |
|---|---|
DigiKey Part Number | 283-GDC-32MA-ND |
Manufacturer | |
Manufacturer Product Number | GDC-32MA |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0051 | |
Approval Agency | cURus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.52.92600 | kr.264.63 |
| 10 | kr.48.84300 | kr.488.43 |
| 15 | kr.46.59467 | kr.698.92 |
| 25 | kr.43.90560 | kr.1,097.64 |
| 35 | kr.42.21886 | kr.1,477.66 |
| 50 | kr.40.49740 | kr.2,024.87 |
| Unit Price without VAT: | kr.52.92600 |
|---|---|
| Unit Price with VAT: | kr.66.15750 |

