


GDB-8A | |
|---|---|
DigiKey Part Number | 283-GDB-8A-ND |
Manufacturer | |
Manufacturer Product Number | GDB-8A |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Approval Agency | VDE, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.27.70600 | kr.138.53 |
| 10 | kr.25.56300 | kr.255.63 |
| 15 | kr.24.39200 | kr.365.88 |
| 25 | kr.22.98640 | kr.574.66 |
| 35 | kr.22.10486 | kr.773.67 |
| 50 | kr.21.20480 | kr.1,060.24 |
| Unit Price without VAT: | kr.27.70600 |
|---|---|
| Unit Price with VAT: | kr.34.63250 |


