


GDB-160MA | |
|---|---|
DigiKey Part Number | 283-GDB-160MA-ND |
Manufacturer | |
Manufacturer Product Number | GDB-160MA |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.008 |
Mounting Type Requires Holder | Approval Agency VDE, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 9.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1508 | SCHURTER Inc. | 579 | 486-1875-ND | kr.8.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.53.85200 | kr.269.26 |
| Unit Price without VAT: | kr.53.85200 |
|---|---|
| Unit Price with VAT: | kr.67.31500 |


