



GBB-V-30-R | |
|---|---|
DigiKey Part Number | 283-GBB-V-30-R-ND |
Manufacturer | |
Manufacturer Product Number | GBB-V-30-R |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.00206 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.158.54750 | kr.634.19 |
| Unit Price without VAT: | kr.158.54750 |
|---|---|
| Unit Price with VAT: | kr.198.18438 |

