
FPT705-190-R | |
|---|---|
DigiKey Part Number | 283-4145-2-ND - Tape & Reel (TR) 283-4145-1-ND - Cut Tape (CT) 283-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT705-190-R |
Description | FIXED IND 190NH 13A 0.65 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 190 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.65mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2727 (6868 Metric) |
Inductance | Size / Dimension 0.295" L x 0.268" W (7.50mm x 6.80mm) |
Tolerance ±12% | Height - Seated (Max) 0.211" (5.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.16100 | kr.91.61 |
| 100 | kr.7.53380 | kr.753.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.19237 | kr.9,192.37 |
| 2.000 | kr.8.67002 | kr.17,340.04 |
| 3.000 | kr.8.37871 | kr.25,136.13 |
| 5.000 | kr.8.16275 | kr.40,813.75 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

