LD2-101-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD2-101-R

DigiKey Part Number
283-3649-2-ND - Tape & Reel (TR)
283-3649-1-ND - Cut Tape (CT)
283-3649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2-101-R
Description
FIXED IND 100UH 1.53A 430MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.53 A 430mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LD2-101-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Unshielded
DC Resistance (DCR)
430mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.90000kr.8.90
10kr.7.30200kr.73.02
100kr.6.00380kr.600.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.45542kr.5,455.42
2.000kr.5.14493kr.10,289.86
3.000kr.4.97173kr.14,915.19
5.000kr.4.76212kr.23,810.60
7.000kr.4.62903kr.32,403.21
10.000kr.4.56800kr.45,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.90000
Unit Price with VAT:kr.11.12500