
FP4-150-R | |
|---|---|
DigiKey Part Number | 283-3647-2-ND - Tape & Reel (TR) 283-3647-1-ND - Cut Tape (CT) 283-3647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP4-150-R |
Description | FIXED IND 150NH 40A 0.65 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP4-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.268" W (10.20mm x 6.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.11.65800 | kr.116.58 |
| 100 | kr.9.58710 | kr.958.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.9.40623 | kr.8,465.61 |
| 1.800 | kr.8.87158 | kr.15,968.84 |
| 2.700 | kr.8.57340 | kr.23,148.18 |
| 4.500 | kr.8.27862 | kr.37,253.79 |
| Unit Price without VAT: | kr.14.21000 |
|---|---|
| Unit Price with VAT: | kr.17.76250 |

