
FP3-R20-R | |
|---|---|
DigiKey Part Number | 283-3646-2-ND - Tape & Reel (TR) 283-3646-1-ND - Cut Tape (CT) 283-3646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP3-R20-R |
Description | FIXED IND 220NH 15.3A 1.88 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 15.3 A 1.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP3-R20-R Models |
Category | Current - Saturation (Isat) 20.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.88mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.285" L x 0.264" W (7.25mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZERR20M01 | Vishay Dale | 1.704 | 541-1001-1-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.96000 | kr.27.96 |
| 10 | kr.23.01400 | kr.230.14 |
| 100 | kr.18.92680 | kr.1,892.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.16.12325 | kr.27,409.52 |
| 3.400 | kr.16.00850 | kr.54,428.90 |
| Unit Price without VAT: | kr.27.96000 |
|---|---|
| Unit Price with VAT: | kr.34.95000 |

