
FP2-S200-R | |
|---|---|
DigiKey Part Number | 283-4441-2-ND - Tape & Reel (TR) 283-4441-1-ND - Cut Tape (CT) 283-4441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-S200-R |
Description | FIXED IND 200NH 37A 0.28 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-S200-R Models |
Category | Current - Saturation (Isat) 19A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.28mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.264" W (7.20mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.10.16300 | kr.101.63 |
| 100 | kr.8.35680 | kr.835.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.8.15157 | kr.7,743.99 |
| 1.900 | kr.7.68812 | kr.14,607.43 |
| 2.850 | kr.7.42964 | kr.21,174.47 |
| 4.750 | kr.7.11680 | kr.33,804.80 |
| 6.650 | kr.7.10872 | kr.47,272.99 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

