
FP2-S047-R | |
|---|---|
DigiKey Part Number | 283-FP2-S047-RTR-ND - Tape & Reel (TR) 283-FP2-S047-RCT-ND - Cut Tape (CT) 283-FP2-S047-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-S047-R |
Description | FIXED IND 47NH 39A 0.24 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 39 A 0.24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-S047-R Models |
Category | Current - Saturation (Isat) 42A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.24mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.264" W (7.20mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.11.08200 | kr.110.82 |
| 100 | kr.9.11060 | kr.911.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.7.23659 | kr.12,302.20 |
| 3.400 | kr.6.82564 | kr.23,207.18 |
| 5.100 | kr.6.59648 | kr.33,642.05 |
| 8.500 | kr.6.57775 | kr.55,910.88 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

