440 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1308R3-R44-R

DigiKey Part Number
283-5230-2-ND - Tape & Reel (TR)
283-5230-1-ND - Cut Tape (CT)
283-5230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1308R3-R44-R
Description
FIXED IND 440NH 68A 0.18 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
440 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Unshielded
DC Resistance (DCR)
0.18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.500" W (13.40mm x 12.70mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.10.70600kr.107.06
100kr.8.80400kr.880.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.8.21915kr.3,287.66
800kr.7.75080kr.6,200.64
1.200kr.7.48961kr.8,987.53
2.000kr.7.17344kr.14,346.88
2.800kr.6.97274kr.19,523.67
4.000kr.6.76627kr.27,065.08
Manufacturers Standard Package
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750