
FP1308R1-R44-R | |
|---|---|
DigiKey Part Number | 283-FP1308R1-R44-RTR-ND - Tape & Reel (TR) 283-FP1308R1-R44-RCT-ND - Cut Tape (CT) 283-FP1308R1-R44-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308R1-R44-R |
Description | FIXED IND 440NH 57A 0.32 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 440 nH Unshielded Drum Core, Wirewound Inductor 57 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.500" W (13.40mm x 12.70mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.8.26900 | kr.82.69 |
| 100 | kr.6.79910 | kr.679.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.27653 | kr.3,310.61 |
| 800 | kr.7.80498 | kr.6,243.98 |
| 1.200 | kr.7.54196 | kr.9,050.35 |
| 2.000 | kr.7.22359 | kr.14,447.18 |
| 2.800 | kr.7.02145 | kr.19,660.06 |
| 4.000 | kr.6.81355 | kr.27,254.20 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |

