
FP1108R1-R10-R | |
|---|---|
DigiKey Part Number | 283-FP1108R1-R10-RTR-ND - Tape & Reel (TR) 283-FP1108R1-R10-RCT-ND - Cut Tape (CT) 283-FP1108R1-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1108R1-R10-R |
Description | FIXED IND 100NH 65A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 65 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.421" L x 0.303" W (10.70mm x 7.70mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.06000 | kr.70.60 |
| 100 | kr.5.80440 | kr.580.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.65622 | kr.2,828.11 |
| 1.000 | kr.5.33388 | kr.5,333.88 |
| 1.500 | kr.5.15403 | kr.7,731.04 |
| 2.500 | kr.4.93631 | kr.12,340.77 |
| 3.500 | kr.4.79810 | kr.16,793.35 |
| 5.000 | kr.4.65592 | kr.23,279.60 |
| 12.500 | kr.4.45278 | kr.55,659.75 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

