
FP1107R1-R40-R | |
|---|---|
DigiKey Part Number | 283-FP1107R1-R40-RTR-ND - Tape & Reel (TR) 283-FP1107R1-R40-RCT-ND - Cut Tape (CT) 283-FP1107R1-R40-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1107R1-R40-R |
Description | FIXED IND 400NH 55A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 nH Unshielded Drum Core, Wirewound Inductor 55 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.283" W (11.00mm x 7.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.9.59400 | kr.95.94 |
| 100 | kr.7.89030 | kr.789.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.7.07822 | kr.4,530.06 |
| 1.280 | kr.6.67524 | kr.8,544.31 |
| 1.920 | kr.6.45049 | kr.12,384.94 |
| 3.200 | kr.6.17837 | kr.19,770.78 |
| 4.480 | kr.6.00563 | kr.26,905.22 |
| 6.400 | kr.5.84656 | kr.37,417.98 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |

