100 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1105R1-R10-R

DigiKey Part Number
283-FP1105R1-R10-RTR-ND - Tape & Reel (TR)
283-FP1105R1-R10-RCT-ND - Cut Tape (CT)
283-FP1105R1-R10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1105R1-R10-R
Description
FIXED IND 100NH 46A 0.35 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP1105R1-R10-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
81A
Shielding
Unshielded
DC Resistance (DCR)
0.35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Height - Seated (Max)
0.193" (4.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.84000kr.7.84
10kr.6.43600kr.64.36
100kr.5.29450kr.529.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.4.61381kr.4,152.43
1.800kr.4.35100kr.7,831.80
2.700kr.4.20443kr.11,351.96
4.500kr.4.02701kr.18,121.54
6.300kr.3.91436kr.24,660.47
9.000kr.3.79849kr.34,186.41
Manufacturers Standard Package
Unit Price without VAT:kr.7.84000
Unit Price with VAT:kr.9.80000