
FP1008R7-R120-R | |
|---|---|
DigiKey Part Number | 283-FP1008R7-R120-RTR-ND - Tape & Reel (TR) 283-FP1008R7-R120-RCT-ND - Cut Tape (CT) 283-FP1008R7-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R7-R120-R |
Description | FIXED IND 120NH 72A 0.12 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 72 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1008R7-R120-R Models |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.12mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.323" W (10.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.11.90700 | kr.119.07 |
| 100 | kr.9.78960 | kr.978.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.78803 | kr.3,515.21 |
| 800 | kr.8.28749 | kr.6,629.99 |
| 1.200 | kr.8.00827 | kr.9,609.92 |
| 2.000 | kr.7.67026 | kr.15,340.52 |
| 2.800 | kr.7.45573 | kr.20,876.04 |
| 4.000 | kr.7.23497 | kr.28,939.88 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

