
| FP1107R2-R23-R | |
|---|---|
| DigiKey Part Number | 283-FP1107R2-R23-RTR-ND - Tape & Reel (TR) 283-FP1107R2-R23-RCT-ND - Cut Tape (CT) 283-FP1107R2-R23-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FP1107R2-R23-R | 
| Description | FIXED IND 230NH 42A 0.47MOHM SMD | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 230 nH Unshielded Drum Core, Wirewound Inductor 42 A 0.47mOhm Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 230 nH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 45A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 0.47mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.433" L x 0.283" W (11.00mm x 7.20mm) | |
| Height - Seated (Max) | 0.283" (7.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 | 
| 10 | kr.7.46200 | kr.74.62 | 
| 100 | kr.6.13630 | kr.613.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 640 | kr.7.54541 | kr.4,829.06 | 
| 1.280 | kr.7.11595 | kr.9,108.42 | 
| 1.920 | kr.6.87640 | kr.13,202.69 | 
| 3.200 | kr.6.58636 | kr.21,076.35 | 
| 4.480 | kr.6.40229 | kr.28,682.26 | 
| 6.400 | kr.6.28000 | kr.40,192.00 | 
| Unit Price without VAT: | kr.9.09000 | 
|---|---|
| Unit Price with VAT: | kr.11.36250 | 
 
 
 
 


