
FP1008R5-R220-R | |
|---|---|
DigiKey Part Number | 283-FP1008R5-R220-RTR-ND - Tape & Reel (TR) 283-FP1008R5-R220-RCT-ND - Cut Tape (CT) 283-FP1008R5-R220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R5-R220-R |
Description | FIXED IND 220NH 79A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 79 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 42A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.11.12700 | kr.111.27 |
| 100 | kr.9.15050 | kr.915.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.06042 | kr.4,030.21 |
| 1.000 | kr.7.60141 | kr.7,601.41 |
| 1.500 | kr.7.34544 | kr.11,018.16 |
| 2.500 | kr.7.03550 | kr.17,588.75 |
| 3.500 | kr.6.83876 | kr.23,935.66 |
| 5.000 | kr.6.63640 | kr.33,182.00 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

